
SFP-WA20 | |
|---|---|
DigiKey Part Number | 5390-SFP-WA20-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-WA20 |
Description | Antaira SFP-WA20 - 1.25 Gigabit |
Customer Reference | |
Detailed Description | Transceiver Module Fibre Channel Links 1.25Gbps 1310nm 3.1V ~ 3.5V LC Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Antaira Technologies | Applications Fibre Channel Links |
Packaging Retail Package | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Connector Type LC |
Data Rate 1.25Gbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,25000 € | 38,25 € |
| Unit Price without VAT: | 38,25000 € |
|---|---|
| Unit Price with VAT: | 45,51750 € |

