
SFP-S80-T | |
|---|---|
DigiKey Part Number | 5390-SFP-S80-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-S80-T |
Description | Antaira SFP-S80-T - 1.25Gbps Eth |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1550nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.1V ~ 3.5V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,46000 € | 114,46 € |
| Unit Price without VAT: | 114,46000 € |
|---|---|
| Unit Price with VAT: | 136,20740 € |

