
SFP-10G-WA10 | |
|---|---|
DigiKey Part Number | 5390-SFP-10G-WA10-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-10G-WA10 |
Description | Antaira SFP-10G-WA10 - 10G Fiber |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.3125Gbps 1270nm 3.3V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Category | Wavelength 1270nm |
Manufacturer Antaira Technologies | Applications General Purpose |
Packaging Retail Package | Voltage - Supply 3.3V |
Part Status Active | Connector Type LC |
Data Rate 10.3125Gbps | Mounting Type Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 € | 107,09 € |
| Unit Price without VAT: | 107,09000 € |
|---|---|
| Unit Price with VAT: | 127,43710 € |

