
SFP-10G-S40 | |
|---|---|
DigiKey Part Number | 5390-SFP-10G-S40-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-10G-S40 |
Description | Antaira SFP-10G-S40 - 10G SFP+ E |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1550nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,45000 € | 466,45 € |
| Unit Price without VAT: | 466,45000 € |
|---|---|
| Unit Price with VAT: | 555,07550 € |

