
SFP-10G-S40-DELL | |
|---|---|
DigiKey Part Number | 5390-SFP-10G-S40-DELL-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-10G-S40-DELL |
Description | Antaira SFP-10G-S40-DELL - 10G S |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 10Gbps 1550nm LC Pluggable, SFP+ |
Category | Wavelength 1550nm |
Manufacturer Antaira Technologies | Applications Ethernet |
Packaging Retail Package | Connector Type LC |
Part Status Active | Mounting Type Pluggable, SFP+ |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,65000 € | 460,65 € |
| Unit Price without VAT: | 460,65000 € |
|---|---|
| Unit Price with VAT: | 548,17350 € |

