
SFP-10G-M | |
|---|---|
DigiKey Part Number | 5390-SFP-10G-M-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-10G-M |
Description | Antaira SFP-10G-M - 10G SFP+ SR |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10.3125Gbps 850nm 3.135V ~ 3.465V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 850nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.135V ~ 3.465V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,94000 € | 55,94 € |
| Unit Price without VAT: | 55,94000 € |
|---|---|
| Unit Price with VAT: | 66,56860 € |

