
SFP-100M-T | |
|---|---|
DigiKey Part Number | 5390-SFP-100M-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SFP-100M-T |
Description | Antaira SFP-100M-T - 155Mbps Fas |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 155Mbps 1310nm 3.1V ~ 3.5V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Antaira Technologies | Applications Ethernet, Fibre Channel |
Packaging Retail Package | Voltage - Supply 3.1V ~ 3.5V |
Part Status Active | Connector Type LC Duplex |
Data Rate 155Mbps | Mounting Type Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,00000 € | 34,00 € |
| Unit Price without VAT: | 34,00000 € |
|---|---|
| Unit Price with VAT: | 40,46000 € |

