
SDR-480-24 | |
|---|---|
DigiKey Part Number | 5390-SDR-480-24-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | SDR-480-24 |
Description | Antaira SDR-480-24 - 480 Watt Se |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 20A |
Datasheet | Datasheet |
Category | Voltage - Output 1 24V |
Manufacturer Antaira Technologies | Current - Output (Max) 20A |
Series | Power (Watts) 480W |
Packaging Retail Package | Voltage - Isolation 3 kV |
Part Status Active | Applications ITE (Commercial) |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, PFC, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.06" L x 3.37" W x 4.93" H (128.5mm x 85.5mm x 125.2mm) |
DC Voltage - Input (Min) 127V | Approval Agency CB, CE, cULus, TUV |
DC Voltage - Input (Max) 370V | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 573,68000 € | 573,68 € |
| Unit Price without VAT: | 573,68000 € |
|---|---|
| Unit Price with VAT: | 682,67920 € |

