
MDR-10-12 | |
|---|---|
DigiKey Part Number | 5390-MDR-10-12-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | MDR-10-12 |
Description | Antaira MDR-10-12 - 10 Watt Seri |
Customer Reference | |
Detailed Description | DIN Rail Power Supply 1 Output 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Power (Watts) | 10W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Size / Dimension | 3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CB, CE, cULus, EAC, TUV, UKCA | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,64000 € | 51,64 € |
| Unit Price without VAT: | 51,64000 € |
|---|---|
| Unit Price with VAT: | 61,45160 € |

