
LNX-C500 | |
|---|---|
DigiKey Part Number | 5390-LNX-C500-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LNX-C500 |
Description | Antaira LNX-C500 - Compact 5-Por |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,25000 € | 134,25 € |
| Unit Price without VAT: | 134,25000 € |
|---|---|
| Unit Price with VAT: | 159,75750 € |

