
LNX-0601G-SFP-T | |
|---|---|
DigiKey Part Number | 5390-LNX-0601G-SFP-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LNX-0601G-SFP-T |
Description | Antaira LNX-0601G-SFP-T - 6-Port |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 6 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 1 |
Manufacturer Antaira Technologies | Fiber Type SFP |
Packaging Retail Package | SFP/XFP Ports 1 |
Part Status Active | SFP/XFP Type SFP |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 48V |
Number of Ports 6 | Ingress Protection IP30 |
Copper Ports 5 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,30000 € | 417,30 € |
| Unit Price without VAT: | 417,30000 € |
|---|---|
| Unit Price with VAT: | 496,58700 € |

