
LNX-0501-S3-T | |
|---|---|
DigiKey Part Number | 5390-LNX-0501-S3-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LNX-0501-S3-T |
Description | Antaira LNX-0501-S3-T - 5-Port I |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Antaira Technologies | Fiber Ports 1 |
Packaging Retail Package | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Unmanaged | Voltage - Input 12V ~ 48V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 335,71000 € | 335,71 € |
| Unit Price without VAT: | 335,71000 € |
|---|---|
| Unit Price with VAT: | 399,49490 € |

