
LNP-1002G-SFP-T-CC | |
|---|---|
DigiKey Part Number | 5390-LNP-1002G-SFP-T-CC-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LNP-1002G-SFP-T-CC |
Description | Antaira LNP-1002G-SFP-T-CC - 10- |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Unmanaged | |
Configuration | Fixed + SFP | |
Number of Ports | 10 | |
Copper Ports | 8 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 2 | |
Fiber Type | SFP | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP | |
PoE Ports | 8 | |
Connector Type | RJ45, SFP | |
Voltage - Input | 48V ~ 55V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.051,65000 € | 1.051,65 € |
| Unit Price without VAT: | 1.051,65000 € |
|---|---|
| Unit Price with VAT: | 1.251,46350 € |

