
LNP-1002C-SFP-24-T | |
|---|---|
DigiKey Part Number | 5390-LNP-1002C-SFP-24-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LNP-1002C-SFP-24-T |
Description | Antaira LNP-1002C-SFP-24-T - 10- |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 10 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Antaira Technologies | SFP/XFP Ports 2 |
Packaging Retail Package | SFP/XFP Type SFP |
Part Status Active | PoE Ports 8 |
Type Switch - Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 36V |
Number of Ports 10 | Ingress Protection IP30 |
Copper Ports 10 | Mounting Type DIN Rail |
Copper Type 10/100, 100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 897,49000 € | 897,49 € |
| Unit Price without VAT: | 897,49000 € |
|---|---|
| Unit Price with VAT: | 1.068,01310 € |

