
LMX-3228G-10G-SFP-DC | |
|---|---|
DigiKey Part Number | 5390-LMX-3228G-10G-SFP-DC-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMX-3228G-10G-SFP-DC |
Description | Antaira LMX-3228G-10G-SFP-DC - 3 |
Customer Reference | |
Detailed Description | Network Switch - Managed 32 Ports |
Datasheet | Datasheet |
Category | Copper Type 10/100/1000 |
Manufacturer Antaira Technologies | Fiber Ports 28 |
Series | Fiber Type SFP, SFP+ |
Packaging Retail Package | SFP/XFP Ports 28 |
Part Status Active | SFP/XFP Type SFP, SFP+ |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input -35V ~ -60V |
Number of Ports 32 | Mounting Type Rack Mount |
Copper Ports 4 | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.306,63000 € | 2.306,63 € |
| Unit Price without VAT: | 2.306,63000 € |
|---|---|
| Unit Price with VAT: | 2.744,88970 € |

