
LMX-1802G-SFP-T | |
|---|---|
DigiKey Part Number | 5390-LMX-1802G-SFP-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMX-1802G-SFP-T |
Description | Antaira LMX-1802G-SFP-T - 18-Por |
Customer Reference | |
Detailed Description | Network Switch - Managed 18 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Ports 2 |
Manufacturer Antaira Technologies | Fiber Type SFP |
Series | SFP/XFP Ports 2 |
Packaging Retail Package | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Managed | Voltage - Input 12V ~ 48V |
Configuration Fixed + SFP | Ingress Protection IP30 |
Number of Ports 18 | Mounting Type DIN Rail, Wall Mount |
Copper Ports 16 | Operating Temperature -40°C ~ 75°C |
Copper Type 10/100/1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.182,54000 € | 2.182,54 € |
| Unit Price without VAT: | 2.182,54000 € |
|---|---|
| Unit Price with VAT: | 2.597,22260 € |

