
LMX-0802-M | |
|---|---|
DigiKey Part Number | 5390-LMX-0802-M-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMX-0802-M |
Description | Antaira LMX-0802-M - 8-Port Indu |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Type 10/100 |
Manufacturer Antaira Technologies | Fiber Ports 2 |
Series | Fiber Type 100BASE-FX (Multimode) |
Packaging Retail Package | PoE Ports 8 |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 12V ~ 48V |
Configuration Fixed | Ingress Protection IP30 |
Number of Ports 8 | Mounting Type DIN Rail |
Copper Ports 6 | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 841,40000 € | 841,40 € |
| Unit Price without VAT: | 841,40000 € |
|---|---|
| Unit Price with VAT: | 1.001,26600 € |

