
LMX-0800 | |
|---|---|
DigiKey Part Number | 5390-LMX-0800-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMX-0800 |
Description | Antaira LMX-0800 - 8-Port Indust |
Customer Reference | |
Detailed Description | Network Switch - Managed 8 Ports IP30 |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Antaira Technologies | Copper Type 10/100 |
Packaging Retail Package | Connector Type RJ45 |
Part Status Active | Voltage - Input 12V ~ 48V |
Type Switch - Managed | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 704,57000 € | 704,57 € |
| Unit Price without VAT: | 704,57000 € |
|---|---|
| Unit Price with VAT: | 838,43830 € |

