
LMX-0500-V2 | |
|---|---|
DigiKey Part Number | 5390-LMX-0500-V2-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMX-0500-V2 |
Description | Antaira LMX-0500-V2 - 5-Port Ind |
Customer Reference | |
Detailed Description | Network Switch - Managed 5 Ports IP30 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 5 | |
Copper Ports | 5 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | RJ45 | |
Voltage - Input | 12V ~ 48V | |
Ingress Protection | IP30 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,69000 € | 668,69 € |
| Unit Price without VAT: | 668,69000 € |
|---|---|
| Unit Price with VAT: | 795,74110 € |

