
LMP-2004G-SFP-T | |
|---|---|
DigiKey Part Number | 5390-LMP-2004G-SFP-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMP-2004G-SFP-T |
Description | Antaira LMP-2004G-SFP-T - 20-Por |
Customer Reference | |
Detailed Description | Network Switch - Managed 20 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Antaira Technologies | SFP/XFP Ports 4 |
Packaging Retail Package | SFP/XFP Type SFP |
Part Status Active | PoE Ports 16 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 48V ~ 55V |
Number of Ports 20 | Ingress Protection IP30 |
Copper Ports 16 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.372,40000 € | 3.372,40 € |
| Unit Price without VAT: | 3.372,40000 € |
|---|---|
| Unit Price with VAT: | 4.013,15600 € |

