
LMP-0601G-SFP-24-T-V2 | |
|---|---|
DigiKey Part Number | 5390-LMP-0601G-SFP-24-T-V2-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | LMP-0601G-SFP-24-T-V2 |
Description | Antaira LMP-0601G-SFP-24-T-V2 - |
Customer Reference | |
Detailed Description | Network Switch - Managed 6 Ports IP30 |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Antaira Technologies | SFP/XFP Ports 1 |
Packaging Retail Package | SFP/XFP Type SFP |
Part Status Active | PoE Ports 6 |
Type Switch - Managed | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Voltage - Input 12V ~ 55V |
Number of Ports 6 | Ingress Protection IP30 |
Copper Ports 5 | Mounting Type DIN Rail, Wall Mount |
Copper Type 10/100/1000 | Operating Temperature -40°C ~ 75°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.005,43000 € | 1.005,43 € |
| Unit Price without VAT: | 1.005,43000 € |
|---|---|
| Unit Price with VAT: | 1.196,46170 € |

