
IMP-C1000-SFP | |
|---|---|
DigiKey Part Number | 5390-IMP-C1000-SFP-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | IMP-C1000-SFP |
Description | Antaira IMP-C1000-SFP - Compact |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | SFP/XFP Ports 1 |
Manufacturer Antaira Technologies | Features LFPT |
Packaging Retail Package | MTU Jumbo |
Part Status Active | Voltage - Input 48V ~ 55V |
Configuration Fixed + SFP | Connector Type RJ45, SFP |
Copper Ports 1 | Mounting Type DIN Rail |
Copper Type 10/100/1000 | Ingress Protection IP30 |
Fiber Ports 1 | Operating Temperature -10°C ~ 70°C |
Fiber Type SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,41000 € | 337,41 € |
| Unit Price without VAT: | 337,41000 € |
|---|---|
| Unit Price with VAT: | 401,51790 € |

