
IMP-C100-M-T | |
|---|---|
DigiKey Part Number | 5390-IMP-C100-M-T-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | IMP-C100-M-T |
Description | Antaira IMP-C100-M-T - Compact 1 |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100 SFP/XFP Ports Multimode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100 | |
Fiber Ports | 1 | |
Fiber Type | Multimode | |
SFP/XFP Ports | - | |
Features | LFPT | |
Distance | 2km | |
MTU | - | |
Voltage - Input | 48V ~ 55V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | IP30 | |
Operating Temperature | -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,68000 € | 347,68 € |
| Unit Price without VAT: | 347,68000 € |
|---|---|
| Unit Price with VAT: | 413,73920 € |

