
IMC-C1000-SFP | |
|---|---|
DigiKey Part Number | 5390-IMC-C1000-SFP-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | IMC-C1000-SFP |
Description | Antaira IMC-C1000-SFP - Compact |
Customer Reference | |
Detailed Description | 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Antaira Technologies | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | - | |
Configuration | Fixed + SFP | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | SFP | |
SFP/XFP Ports | 1 | |
Features | LFPT | |
Distance | - | |
MTU | Jumbo | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, SFP | |
Mounting Type | DIN Rail, Wall Mount | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 275,39000 € | 275,39 € |
| Unit Price without VAT: | 275,39000 € |
|---|---|
| Unit Price with VAT: | 327,71410 € |

