
EMC-0201G-SFP | |
|---|---|
DigiKey Part Number | 5390-EMC-0201G-SFP-ND |
Manufacturer | Antaira Technologies |
Manufacturer Product Number | EMC-0201G-SFP |
Description | Antaira EMC-0201G-SFP - 10/100/1 |
Customer Reference | |
Detailed Description | Unmanaged 1 Copper Ports 10/100/1000 1 SFP/XFP Ports SFP |
Datasheet | Datasheet |
Category | Fiber Type SFP |
Manufacturer Antaira Technologies | SFP/XFP Ports 1 |
Series | Features LFPT |
Packaging Retail Package | MTU Jumbo |
Part Status Active | Voltage - Input 100 ~ 240VAC |
Type Unmanaged | Connector Type RJ45, SFP |
Configuration Fixed + SFP | Mounting Type Rack Mount, Wall Mount |
Copper Ports 1 | Ingress Protection IP30 |
Copper Type 10/100/1000 | Operating Temperature 0°C ~ 50°C |
Fiber Ports 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,49000 € | 110,49 € |
| Unit Price without VAT: | 110,49000 € |
|---|---|
| Unit Price with VAT: | 131,48310 € |

