
ISB-100-A-802 | |
|---|---|
DigiKey Part Number | 5871-ISB-100-A-802-ND |
Manufacturer | |
Manufacturer Product Number | ISB-100-A-802 |
Description | CURRENT SEN HE/OL 100A LEAD WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Open Loop Bidirectional Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 20mV/A | |
Frequency | DC ~ 200kHz | |
Linearity | ±0.1% | |
Accuracy | ±0.6% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Nonstandard | |
Supplier Device Package | Lead Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,06000 € | 22,06 € |
| 5 | 20,18200 € | 100,91 € |
| 10 | 19,48700 € | 194,87 € |
| 30 | 18,49900 € | 554,97 € |
| 60 | 17,94200 € | 1.076,52 € |
| 120 | 17,43100 € | 2.091,72 € |
| 510 | 16,49582 € | 8.412,87 € |
| Unit Price without VAT: | 22,06000 € |
|---|---|
| Unit Price with VAT: | 26,25140 € |




