
GT07-110-027 | |
|---|---|
DigiKey Part Number | 5871-GT07-110-027TR-ND - Tape & Reel (TR) 5871-GT07-110-027CT-ND - Cut Tape (CT) 5871-GT07-110-027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT07-110-027 |
Description | SMT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 340µH Gate Drive Pulse Transformer 1:1.1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 340µH | |
ET (Volt-Time) | 27VµS | |
Turns Ratio - Primary:Secondary | 1:1.1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.390" L x 0.480" W (10.00mm x 12.20mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Weight | 0.024 oz (0.68 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 4,19000 € | 41,90 € |
| 25 | 4,02080 € | 100,52 € |
| 50 | 3,89640 € | 194,82 € |
| 100 | 3,77580 € | 377,58 € |
| 250 | 3,62092 € | 905,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,50740 € | 1.753,70 € |
| 1.000 | 3,39700 € | 3.397,00 € |
| 1.500 | 3,33385 € | 5.000,77 € |
| 2.500 | 3,25577 € | 8.139,43 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |







