
GT04-111-252-A | |
|---|---|
DigiKey Part Number | 5871-GT04-111-252-A-ND |
Manufacturer | |
Manufacturer Product Number | GT04-111-252-A |
Description | THT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.96mH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 3.96mH | |
ET (Volt-Time) | 252VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Operating Temperature | -40°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Weight | 0.143 oz (4.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,85400 € | 38,54 € |
| 25 | 3,69880 € | 92,47 € |
| 50 | 3,58520 € | 179,26 € |
| 100 | 3,47430 € | 347,43 € |
| 250 | 3,33216 € | 833,04 € |
| 500 | 3,22794 € | 1.613,97 € |
| 1.000 | 3,12654 € | 3.126,54 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

