
GT04-111-063-A | |
|---|---|
DigiKey Part Number | 5871-GT04-111-063-A-ND |
Manufacturer | |
Manufacturer Product Number | GT04-111-063-A |
Description | THT GATE DRIVE TRANSFORMER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 247µH Gate Drive Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICE Components, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Gate Drive | |
Inductance | 247µH | |
ET (Volt-Time) | 63VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Operating Temperature | -40°C ~ 155°C | |
Grade | - | |
Qualification | - | |
Weight | 0.15 oz (4.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 3,46200 € | 34,62 € |
| 25 | 3,32240 € | 83,06 € |
| 50 | 3,22060 € | 161,03 € |
| 100 | 3,12100 € | 312,10 € |
| 250 | 2,99336 € | 748,34 € |
| 500 | 2,89984 € | 1.449,92 € |
| 1.000 | 2,80880 € | 2.808,80 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |




