
1D14A-150M | |
|---|---|
DigiKey Part Number | 5871-1D14A-150M-ND |
Manufacturer | |
Manufacturer Product Number | 1D14A-150M |
Description | FIXED IND 15UH 6.5A 16 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 6.5 A 16mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 11A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 21.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Nonstandard | |
Supplier Device Package | Vertical, 2 PC Pin | |
Size / Dimension | 0.591" L x 0.413" W (15.00mm x 10.50mm) | |
Height - Seated (Max) | 0.642" (16.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,64000 € | 2,64 € |
| 10 | 2,17400 € | 21,74 € |
| 500 | 1,56002 € | 780,01 € |
| 1.000 | 1,47127 € | 1.471,27 € |
| 5.000 | 1,34469 € | 6.723,45 € |
| Unit Price without VAT: | 2,64000 € |
|---|---|
| Unit Price with VAT: | 3,14160 € |

