10 µH Shielded Wirewound Inductor 7.5 A 9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1D14A-100M

DigiKey Part Number
5871-1D14A-100M-ND
Manufacturer
Manufacturer Product Number
1D14A-100M
Description
FIXED IND 10UH 7.5A 9 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 7.5 A 9mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11A
Shielding
Shielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
24.2MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Nonstandard
Supplier Device Package
Vertical, 2 PC Pin
Size / Dimension
0.591" L x 0.413" W (15.00mm x 10.50mm)
Height - Seated (Max)
0.642" (16.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,61000 €2,61 €
102,14700 €21,47 €
5001,54064 €770,32 €
1.0001,45298 €1.452,98 €
5.0001,32797 €6.639,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,61000 €
Unit Price with VAT:3,10590 €