
ARQSP3336-4 | |
|---|---|
DigiKey Part Number | 5370-ARQSP3336-4TR-ND - Tape & Reel (TR) 5370-ARQSP3336-4CT-ND - Cut Tape (CT) 5370-ARQSP3336-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ARQSP3336-4 |
Description | 3.3 3.6 GHZ 4 W HIGH-EFFICIENCY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4G, 5G, DAS, FDD, LTE, TDD 3.3GHz ~ 3.6GHz 16-LGA (5x5) |
Category | RF Type 4G, 5G, DAS, FDD, LTE, TDD |
Manufacturer iCana | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-LGA Exposed Pad |
Frequency 3.3GHz ~ 3.6GHz | Supplier Device Package 16-LGA (5x5) |
Gain 38.1dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,67000 € | 7,67 € |
| 10 | 6,65500 € | 66,55 € |
| 25 | 6,30200 € | 157,55 € |
| 100 | 5,81800 € | 581,80 € |
| 250 | 5,52800 € | 1.382,00 € |
| 500 | 5,32326 € | 2.661,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,13049 € | 5.130,49 € |
| Unit Price without VAT: | 7,67000 € |
|---|---|
| Unit Price with VAT: | 9,12730 € |

