


IBLE832N | |
|---|---|
DigiKey Part Number | 4348-IBLE832NTR-ND - Tape & Reel (TR) 4348-IBLE832NCT-ND - Cut Tape (CT) 4348-IBLE832NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IBLE832N |
Description | BLYST NANO SOM RF TXRX BLUETOOTH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Frequency | 2.4GHz | |
Data Rate | 2Mbps | |
Power - Output | 4dBm | |
Sensitivity | -96dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | nRF52832-CIAA | |
Memory Size | 512kB Flash, 64KB RAM | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 5.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,64000 € | 14,64 € |
| 10 | 12,74500 € | 127,45 € |
| 25 | 12,08760 € | 302,19 € |
| 100 | 11,18630 € | 1.118,63 € |
| 250 | 10,64700 € | 2.661,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,26656 € | 5.133,28 € |
| Unit Price without VAT: | 14,64000 € |
|---|---|
| Unit Price with VAT: | 17,42160 € |



