
91145-0001 | |
|---|---|
DigiKey Part Number | 5378-91145-0001-ND |
Manufacturer | |
Manufacturer Product Number | 91145-0001 |
Description | MHF 7S 4.5MM HIGH CYCLE TEST PRO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF Jack, Female Socket To SMPM Jack, Female Socket |
Datasheet | Datasheet |
Category | Convert To (Adapter End) SMPM Jack, Female Socket |
Mfr | Style Straight |
Series | Mounting Type Panel Mount |
Packaging Tray | Mounting Feature Flange |
Part Status Active | Fastening Type Snap-On, Snap-On |
Adapter Type Jack to Jack | Frequency - Max 15 GHz |
Conversion Type Between Series | Center Contact Plating Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) MHF Jack, Female Socket | Mating Cycles 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,92000 € | 217,92 € |
| 5 | 202,00000 € | 1.010,00 € |
| 10 | 195,51000 € | 1.955,10 € |
| 25 | 187,25960 € | 4.681,49 € |
| Unit Price without VAT: | 217,92000 € |
|---|---|
| Unit Price with VAT: | 259,32480 € |

