


82448-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82448-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82448-100B-02-D |
Description | CABLINE-UY HARNESS 5P 300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Plug to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.014" (0.35mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | Micro Coaxial, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,65000 € | 12,65 € |
| 10 | 10,75400 € | 107,54 € |
| 25 | 10,08040 € | 252,01 € |
| 50 | 9,59920 € | 479,96 € |
| 100 | 9,14110 € | 914,11 € |
| 250 | 8,56920 € | 2.142,30 € |
| 500 | 8,16064 € | 4.080,32 € |
| 1.000 | 7,77165 € | 7.771,65 € |
| Unit Price without VAT: | 12,65000 € |
|---|---|
| Unit Price with VAT: | 15,05350 € |





