


82147-100B-02-D | |
|---|---|
DigiKey Part Number | 5378-82147-100B-02-D-ND |
Manufacturer | |
Manufacturer Product Number | 82147-100B-02-D |
Description | CABLINE-UM HARNESS 60P 200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 60 | |
Number of Rows | 1 | |
Pitch - Connector | 0.016" (0.40mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | Latch Holder, Reverse Wiring | |
Color | Blue, Individual | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Solder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,48000 € | 34,48 € |
| 10 | 29,30600 € | 293,06 € |
| 25 | 27,47160 € | 686,79 € |
| 50 | 26,16100 € | 1.308,05 € |
| 100 | 24,91360 € | 2.491,36 € |
| 250 | 23,35576 € | 5.838,94 € |
| Unit Price without VAT: | 34,48000 € |
|---|---|
| Unit Price with VAT: | 41,03120 € |





