
8-25-0967 | |
|---|---|
DigiKey Part Number | 5378-8-25-0967-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0967 |
Description | MHF 5L-5L CABLE 0.81 100MM 180 D |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF5L to I-PEX MHF5L 0.8mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer I-PEX | 1st Connector Mounting Feature Bulkhead - Front Side Nut |
Series | 2nd Connector I-PEX MHF5L Plug |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style I-PEX MHF5L to I-PEX MHF5L | Length 3.937" (100.00mm) |
1st Connector I-PEX MHF5L Plug, Right Angle | Cable Type 0.8mm OD Coaxial Cable |
1st Contact Gender Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,21900 € | 12,19 € |
| 100 | 1,03590 € | 103,59 € |
| 1.000 | 0,88043 € | 880,43 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

