
8-25-0943 | |
|---|---|
DigiKey Part Number | 5378-8-25-0943-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0943 |
Description | MHF 7S-7S CABLE 1.13 200MM TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF7S to I-PEX MHF7S 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF7S to I-PEX MHF7S | |
1st Connector | I-PEX MHF7S Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF7S Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32600 € | 23,26 € |
| 100 | 1,97670 € | 197,67 € |
| 1.000 | 1,68026 € | 1.680,26 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |

