


8-25-0928 | |
|---|---|
DigiKey Part Number | 5378-8-25-0928-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0928 |
Description | MHF 4L-4L CABLE 0.81 500MM TYPE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF4L Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 19.69" (500.00mm) |
Style I-PEX MHF4L to I-PEX MHF4L | Cable Type 0.81mm OD Coaxial Cable |
1st Connector I-PEX MHF4L Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 50 | 1,30500 € | 65,25 € |
| 100 | 1,24250 € | 124,25 € |
| 1.000 | 1,05612 € | 1.056,12 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

