


8-25-0890 | |
|---|---|
DigiKey Part Number | 5378-8-25-0890-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0890 |
Description | MHF 4-4 CABLE 0.81 500MM TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4 to I-PEX MHF4 0.81mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4 to I-PEX MHF4 | |
1st Connector | I-PEX MHF4 Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHF4 Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.81mm OD Coaxial Cable | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 50 | 1,32140 € | 66,07 € |
| 100 | 1,25810 € | 125,81 € |
| 1.000 | 1,06942 € | 1.069,42 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |








