
8-25-0815 | |
|---|---|
DigiKey Part Number | 5378-8-25-0815-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0815 |
Description | MHF I-I CABLE 1.32 200MM TYPE 1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF1 to I-PEX MHF1 1.32mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector I-PEX MHF1 Plug, Right Angle |
Series | 2nd Contact Gender Male |
Packaging Bag | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 7.874" (200.00mm) |
Style I-PEX MHF1 to I-PEX MHF1 | Cable Type 1.32mm OD Coaxial Cable |
1st Connector I-PEX MHF1 Plug, Right Angle | Color Black |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 10 | 1,29400 € | 12,94 € |
| 100 | 1,09970 € | 109,97 € |
| 1.000 | 0,93474 € | 934,74 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

