
20605-071E-02 | |
|---|---|
DigiKey Part Number | 5378-20605-071E-02TR-ND - Tape & Reel (TR) 5378-20605-071E-02CT-ND - Cut Tape (CT) 5378-20605-071E-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20605-071E-02 |
Description | MINIFLEX 3-BFNH LONG ACT 71P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FPC Connector Contacts, Top and Bottom 0.012" (0.30mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 7 | |
Pitch | 0.012" (0.30mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.3A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Beige | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,86100 € | 18,61 € |
| 25 | 1,74440 € | 43,61 € |
| 50 | 1,66100 € | 83,05 € |
| 100 | 1,58160 € | 158,16 € |
| 250 | 1,48252 € | 370,63 € |
| 500 | 1,41176 € | 705,88 € |
| 1.000 | 1,35293 € | 1.352,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,21922 € | 4.876,88 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

