



8-25-0454 | |
|---|---|
DigiKey Part Number | 5378-8-25-0454-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0454 |
Description | COAX CBL MHFI LK-MHFI LK 19.69" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHFI LK to I-PEX MHFI LK 1.32mm OD Coaxial Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHFI LK to I-PEX MHFI LK | |
1st Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | I-PEX MHFI LK (Locking) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 1.32mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 9 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,61400 € | 16,14 € |
| 25 | 1,51280 € | 37,82 € |
| 50 | 1,44060 € | 72,03 € |
| 100 | 1,37170 € | 137,17 € |
| 250 | 1,28580 € | 321,45 € |
| 500 | 1,22442 € | 612,21 € |
| 1.000 | 1,16598 € | 1.165,98 € |
| 2.500 | 1,09303 € | 2.732,57 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |

