
8-25-0071 | |
|---|---|
DigiKey Part Number | 5378-8-25-0071-ND |
Manufacturer | |
Manufacturer Product Number | 8-25-0071 |
Description | MHF I LK-SMA JACK HARNESS 1.37 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), I-PEX HMHF1 to SMA 1.37mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer I-PEX | 2nd Connector SMA Jack, Right Angle |
Packaging Bag | 2nd Contact Gender Male |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
Style U.FL (UMCC), I-PEX HMHF1 to SMA | Length 7.874" (200.00mm) |
1st Connector I-PEX MHF1 Plug, Right Angle | Cable Type 1.37mm OD Coaxial Cable |
1st Contact Gender Male | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,23000 € | 4,23 € |
| 50 | 3,20800 € | 160,40 € |
| 100 | 3,05480 € | 305,48 € |
| 1.000 | 2,59684 € | 2.596,84 € |
| Unit Price without VAT: | 4,23000 € |
|---|---|
| Unit Price with VAT: | 5,03370 € |

