
30007-200T-03F | |
|---|---|
DigiKey Part Number | 5378-30007-200T-03F-ND |
Manufacturer | |
Manufacturer Product Number | 30007-200T-03F |
Description | MINIDOCK RECEPTCLE VERTICAL 200P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Position Multi-Purpose Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 200 |
Manufacturer I-PEX | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Flange |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness Flash |
Connector Type Multi-Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,11000 € | 45,11 € |
| 10 | 38,34200 € | 383,42 € |
| 25 | 35,94160 € | 898,54 € |
| 75 | 33,26333 € | 2.494,75 € |
| 150 | 31,67767 € | 4.751,65 € |
| Unit Price without VAT: | 45,11000 € |
|---|---|
| Unit Price with VAT: | 53,68090 € |

