
30001-100T-F | |
|---|---|
DigiKey Part Number | 5378-30001-100T-F-ND |
Manufacturer | |
Manufacturer Product Number | 30001-100T-F |
Description | MINIDOCK PLUG R/A 100P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Position High Density I/O Plug Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 100 |
Manufacturer I-PEX | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Flange, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness Flash |
Connector Type High Density I/O |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| 10 | 25,94900 € | 259,49 € |
| 25 | 24,32480 € | 608,12 € |
| 50 | 23,16440 € | 1.158,22 € |
| 100 | 22,05970 € | 2.205,97 € |
| 250 | 20,68020 € | 5.170,05 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |





