
20865-010E-03 | |
|---|---|
DigiKey Part Number | 5378-20865-010E-03TR-ND - Tape & Reel (TR) 5378-20865-010E-03CT-ND - Cut Tape (CT) 5378-20865-010E-03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20865-010E-03 |
Description | NOVASTACK 35-HDN RECEPTACLE 10P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12000 € | 11,20 € |
| 25 | 1,04960 € | 26,24 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,95160 € | 95,16 € |
| 250 | 0,89200 € | 223,00 € |
| 500 | 0,84940 € | 424,70 € |
| 1.000 | 0,80886 € | 808,86 € |
| 2.500 | 0,79288 € | 1.982,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,64778 € | 12.955,60 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |










