
20864-030E-01 | |
|---|---|
DigiKey Part Number | 5378-20864-030E-01TR-ND - Tape & Reel (TR) 5378-20864-030E-01CT-ND - Cut Tape (CT) 5378-20864-030E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20864-030E-01 |
Description | NOVASTACK 35-HDN PLUG 30P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | I-PEX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51400 € | 15,14 € |
| 25 | 1,41840 € | 35,46 € |
| 50 | 1,35080 € | 67,54 € |
| 100 | 1,28630 € | 128,63 € |
| 250 | 1,20572 € | 301,43 € |
| 500 | 1,14816 € | 574,08 € |
| 1.000 | 1,10247 € | 1.102,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,75574 € | 15.114,80 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |











