
20843-040E-21 | |
|---|---|
DigiKey Part Number | 5378-20843-040E-21TR-ND - Tape & Reel (TR) 5378-20843-040E-21CT-ND - Cut Tape (CT) 5378-20843-040E-21DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20843-040E-21 |
Description | NOVASTACK 35-PH RECEPTACLE 40P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer I-PEX | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 3.94µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 1.5mm |
Number of Positions 40 | Height Above Board 0.057" (1.46mm) |
Pitch 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 1,00400 € | 10,04 € |
| 25 | 0,94080 € | 23,52 € |
| 50 | 0,89560 € | 44,78 € |
| 100 | 0,85280 € | 85,28 € |
| 250 | 0,79932 € | 199,83 € |
| 500 | 0,76114 € | 380,57 € |
| 1.000 | 0,72479 € | 724,79 € |
| 2.500 | 0,68918 € | 1.722,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,64703 € | 3.235,15 € |
| 10.000 | 0,61617 € | 6.161,70 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


