



20799-060E-01 | |
|---|---|
DigiKey Part Number | 5378-20799-060E-01TR-ND - Tape & Reel (TR) 5378-20799-060E-01CT-ND - Cut Tape (CT) 5378-20799-060E-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20799-060E-01 |
Description | CONN FFC VERT 60POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Notched |
Manufacturer I-PEX | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features EMI Shielded, Solder Retention |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -40°C ~ 125°C |
Number of Positions 60 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Beige |
Height Above Board 0.260" (6.60mm) | Actuator Color Beige |
Locking Feature Auto Lock | Mating Cycles 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 2,02100 € | 20,21 € |
| 25 | 1,89440 € | 47,36 € |
| 50 | 1,80380 € | 90,19 € |
| 100 | 1,71760 € | 171,76 € |
| 250 | 1,61000 € | 402,50 € |
| 500 | 1,53316 € | 766,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,41886 € | 2.128,29 € |
| 3.000 | 1,35119 € | 4.053,57 € |
| 4.500 | 1,31312 € | 5.909,04 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

